AD8629WARZ
2 100 руб.
от 2 шт. —
1 940 руб.
Добавить в корзину 1 шт.
на сумму 2 100 руб.
Описание
Электроэлемент
Op Amp Dual Auto Zero/Chopper R-R I/O ±2.5V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
Технические параметры
Common Mode Rejection Ratio | 120(dB) |
Dual Supply Voltage (Max) | ±2.5(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Input Offset Voltage | 0.005(mV) |
Maximum Input Offset Current | 0.0002@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 115(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | N/A |
Shut Down Feature | No |
Single Supply Voltage (Max) | 5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3(V) |
Slew Rate | 1(V/us) |
Supply Current | 2.2@5V(mA) |
Type | AUTO ZERO/CHOPPER |
Unity Gain Bandwidth Product | 2.5 |
Unity Gain Bandwidth Product (Typ) | 2.5(MHz) |
Voltage Gain dB | 145(dB) |
Voltage Gain in dB | 145(dB) |
Техническая документация
Документация
pdf, 329 КБ