AD9734BBCZ
12 590 руб.
Добавить в корзину 1 шт.
на сумму 12 590 руб.
Описание
Электроэлемент
DAC 1-CH Interpolation Filter 10-bit 160-Pin CSP-BGA Tray
Технические параметры
Architecture | Oversampling Interpolating DAC |
Base Part Number | AD9734 |
Data Interface | LVDS-Parallel |
Differential Output | Yes |
INL/DNL (LSB) | В±0.12, В±0.06 |
Manufacturer | Analog Devices Inc. |
Mounting Type | Surface Mount |
Number of Bits | 10 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Current-Unbuffered |
Package / Case | 160-LFBGA, CSPBGA |
Packaging | Tray |
Part Status | Active |
Reference Type | External, Internal |
Series | - |
Settling Time | - |
Supplier Device Package | 160-CSPBGA(12x12) |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3.13V ~ 3.47V |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 3.13V ~ 3.47V |
Вес, г | 141.5 |