AD9889BBBCZ-80
2 470 руб.
Добавить в корзину 1 шт.
на сумму 2 470 руб.
Описание
Электроэлемент
AD9889 - High Performance Hdmi/Dvi Transmitter
Технические параметры
Applications | Recorders, Set-Top Boxes |
Category | Integrated Circuits(ICs) |
Family | Linear-Video Processing |
Mounting Type | Surface Mount |
Online Catalog | Video Processing |
Other Names | AD9889BBBCZ80 |
Package / Case | 76-LFBGA, CSPBGA |
Packaging | Tray |
Standard Package | 1 |
Supplier Device Package | 76-CSPBGA(6x6) |
Type | HDMI, DVI Transmitter |