ADCLK944BCPZ
3 130 руб.
от 2 шт. —
2 910 руб.
Добавить в корзину 1 шт.
на сумму 3 130 руб.
Описание
Электроэлемент
: ADCLK944 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)
Технические параметры
Brand | Analog Devices |
Development Kit | ADCLK944/PCBZ |
Factory Pack Quantity | 250 |
Height | 0.73 mm |
Length | 3 mm |
Manufacturer | Analog Devices Inc. |
Max Output Freq | 7 GHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 8 Output |
Package / Case | LFCSP-16 |
Packaging | Reel |
Product Category | Clock Buffer |
Propagation Delay - Max | 0.13 ns at 3.3 V |
RoHS | Details |
Series | ADCLK944 |
Supply Voltage - Max | 3.63 V |
Supply Voltage - Min | 2.375 V |
Type | Clock Fanout Buffer |
Width | 3 mm |
Вес, г | 8.5 |
Техническая документация
Datasheet
pdf, 220 КБ