ADG1207YCPZ
4 070 руб.
от 2 шт. —
3 880 руб.
Добавить в корзину 1 шт.
на сумму 4 070 руб.
Описание
Электроэлемент
Multiplexer Switch ICs Low Cap +/-15V Dual 8:1 iCmos Mux
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 2x8 |
Current - Supply | 260µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Multiplexer |
Mounting Type | Surface Mount |
Online Catalog | Multiplexer/Demultiplexer |
On-State Resistance | 475 Ohm |
Operating Temperature | -40°C ~ 125°C |
Other Names | ADG1207YCPZ-REEL7DKR |
Package / Case | 32-VFQFN Exposed Pad, CSP |
Packaging | Digi-Reel® |
PCN Assembly/Origin | Assembly Site Transfer 12/Feb/2014Assembly Site Revision B 10/Nov/2014 |
Product Training Modules | Switch Fundamentals |
Series | iCMOS® |
Standard Package | 1 |
Supplier Device Package | 32-LFCSP-VQ(5x5) |
Voltage - Supply, Single/Dual (±) | 12V, ±15V |
Voltage Supply Source | Single, Dual Supply |
Вес, г | 6.233 |
Техническая документация
ADG1206_1207
pdf, 377 КБ