ADG1419BCPZ
910 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Описание
Электроэлемент
2.1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS SPDT Switch | IC SWITCH SPDT 4.6OHM 8LFCSP
Технические параметры
Brand | Analog Devices |
Configuration | 1 x SPDT |
Dual Supply Voltage | +/-15 V |
Factory Pack Quantity | 3000 |
Height | 0.73 mm |
Length | 2 mm |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/-16.5 V |
Maximum Operating Temperature | +125 C |
Minimum Dual Supply Voltage | +/-4.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Switches | 1 Switch |
Off Time - Max | 140 ns |
On Resistance - Max | 2.4 Ohms |
On Time - Max | 110 ns |
Operating Supply Voltage | 12 V |
Package / Case | LFCSP-8 |
Packaging | Reel |
Pd - Power Dissipation | 2 mW |
Product Category | Analog Switch ICs |
RoHS | Details |
Series | ADG1419 |
Supply Current - Max | 190 uA |
Supply Type | Single Supply, Dual Supply |
Supply Voltage - Max | 16.5 V |
Supply Voltage - Min | 5 V |
Switch Continuous Current | 390 mA |
Switch Voltage - Max | 15 V |
Width | 3 mm |
Техническая документация
ADG1419
pdf, 431 КБ