74HC4094PW
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
86 руб.
от 10 шт. —
66 руб.
от 100 шт. —
47.50 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
SHIFT REGISTER, 8BIT, SIPO/SISO, TSSOP16; Logic Family / Base Number:74HC4094; Shift Register Function:Serial to Parallel, Serial to Serial; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:TSSOP
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Shift Register/Latch |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 10 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | TSSOP |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 295(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | POSITIVE-EDGE |
Type | Not Required |
Техническая документация
Datasheet
pdf, 283 КБ