74HC590D
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
128 руб.
от 50 шт. —
108 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Электроэлемент
COUNTER, RIPPLE BINARY, 61MHZ, SOIC-16; Logic Family / Base Number:74HC590; Counter Type:Ripple Carry Binary; Clock Frequency:61MHz; Count Maximum:255; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74590; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Counter/Register |
Mode Of Operation | UP COUNTER |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Count Input Enables | 1 |
Number of Inputs | 1 |
Number of Outputs | 8 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | SO |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 230(ns) |
Quiescent Current (Max) | 0.004(mA) |
Rad Hardened | No |
Technology | CMOS |
Terminal Count Output | YES |
Triggering Type | POSITIVE-EDGE |
Type | Binary |
Вес, г | 0.32 |
Техническая документация
Datasheet 74HC590D,118
pdf, 817 КБ