74LVC257AD
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
86 руб.
от 10 шт. —
66 руб.
от 50 шт. —
48.26 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
MUX, QUAD, 8 I/P, SOIC-16; Logic Family / Base Number:74LVC257; Logic Type:Multiplexer; No. of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:SOIC; No. of Pins:16Pins; Logic IC Family:74LVC; Logic IC Base Number:74257; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2500 |
Function | Multiplexer |
Height | 1.45 mm |
High Level Output Current | -24 mA |
Length | 10 mm |
Logic Family | 74LVC |
Logic Type | Multiplexer |
Low Level Output Current | 24 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Circuits | Quad |
Number of Input Lines | 8 Input |
Number of Output Lines | 4 Output |
Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Output Current | 50 mA |
Output Voltage | 5.5 V |
Package / Case | SOIC-16 |
Packaging | Reel |
Part # Aliases | 74LVC257AD-T |
Pd - Power Dissipation | 500 mW(1/2 W) |
Product | Decoders, Encoders, Multiplexers Demultiplexers |
Product Category | Encoders, Decoders, Multiplexers Demultiplexers |
Propagation Delay Time | 2.9 ns |
RoHS | Details |
Supply Current - Max | 0.1 uA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.2 V |
Technology | CMOS |
Unit Weight | 0.023492 oz |
Width | 4 mm |
Вес, г | 0.58 |
Техническая документация
Документация
pdf, 266 КБ