74LVC2G240DC
250 руб.
от 2 шт. —
160 руб.
от 10 шт. —
121 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Электроэлемент
Nexperia 74LVC2G240DC - Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, Inverted Output, CMOS, PDSO8
Технические параметры
Bus Hold | NO |
High Level Output Current | -32(mA) |
Input Signal Type | Single-Ended |
Logic Family | LVC |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 32(mA) |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 2 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 2 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 2 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.65(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | VSSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Polarity | Inverting |
Propagation Delay Time | 14.1(ns) |
Quiescent Current | 40(uA) |
Rad Hardened | No |
Technology | CMOS |
Tolerant I/Os | 5 |
Brand | Nexperia |
Factory Pack Quantity | 3000 |
Function | Buffer/Line Driver |
Height | 0.85 mm(Max) |
Length | 2.1 mm(Max) |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Input Lines | 2 Input |
Number of Output Lines | 2 Output |
Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V |
Package / Case | SOT-765-8 |
Part # Aliases | 74LVC2G240DC-G |
Product Category | Buffers Line Drivers |
RoHS | Details |
Supply Current - Max | 40 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Width | 2.4 mm(Max) |
Техническая документация
Datasheet 74LVC2G240GT,115
pdf, 253 КБ