74LVC2G241DC
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
90 руб.
от 19 шт. —
79.13 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R - Tape and Reel (Alt: 74LVC2G241DC,125)
Технические параметры
Bus Hold | NO |
High Level Output Current | -32(mA) |
Input Signal Type | Single-Ended |
Logic Family | LVC |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 32(mA) |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 2 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 2 |
Number of Output Enables per Chip | 1LOW/1HIGH |
Number of Outputs | 2 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.65(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | VSSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Polarity | Non-Inverting |
Propagation Delay Time | 15.2(ns) |
Quiescent Current | 40(uA) |
Rad Hardened | No |
Technology | CMOS |
Tolerant I/Os | 5 |
Техническая документация
Документация
pdf, 284 КБ