74LVC2G32DP
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
100 руб.
от 10 шт. —
82 руб.
от 18 шт. —
71.19 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Описание
Электроэлемент
OR GATE, DUAL, 2 I/P, TSSOP-8; Logic Family / Base Number:74LVC2G32; Logic Type:OR Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:8Pins; Lo
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 3000 |
Function | OR |
Height | 0.95 mm |
High Level Output Current | -32 mA |
Length | 3.1 mm |
Logic Family | LVC |
Logic Function | OR |
Logic Type | 2-Input OR |
Low Level Output Current | 32 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Gates | 2 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V, 5 V |
Package / Case | SOT-505 |
Packaging | Reel |
Part # Aliases | 74LVC2G32DP-G |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 2.2 ns |
Quiescent Current | 100 nA |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Width | 3.1 mm |
Техническая документация
Документация
pdf, 823 КБ