74LVC2G53DP
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
86 руб.
от 100 шт. —
66.88 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Описание
Электроэлемент
Multiplexer/Demultiplexer, Analog, 2:1, 1 Circuit, 195 ohm, 1.65 to 5.5 V, -40 to 125 °C, TSSOP-8
Технические параметры
Bandwidth | 300 MHz |
Brand | Nexperia |
Configuration | 1x2 |
Factory Pack Quantity | 3000 |
Height | 0.95 mm |
Length | 3.1 mm |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Off Isolation - Typ | -42 dB |
Off Time - Max | 4.8 ns |
On Resistance - Max | 195 Ohms |
On Time - Max | 4.8 ns |
Operating Supply Voltage | 1.65 V to 5.5 V |
Package / Case | TSSOP-8 |
Packaging | MouseReel |
Part # Aliases | 74LVC2G53DP-G |
Pd - Power Dissipation | 250 mW |
Product | Multiplexers/Demultiplexers |
Product Category | Multiplexer Switch ICs |
Propagation Delay Time | 0.8 ns |
RoHS | Details |
Supply Current - Max | 0.04 mA |
Supply Type | Single Supply |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Unit Weight | 0.005573 oz |
Width | 3.1 mm |
Техническая документация
Datasheet
pdf, 314 КБ