74LVC3G17DP
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
109 руб.
от 73 шт. —
90.25 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Описание
Электроэлемент
BUFFER, TRIPLE, SCHMITT TRIGGER, TSSOP-8; Logic Family / Base Number:74LVC3G17; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:TSSOP; No. of Pins:8Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:7431; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Bus Hold | NO |
High Level Output Current | -32(mA) |
Input Signal Type | Single-Ended |
Logic Family | LVC |
Low Level Output Current | 32(mA) |
Mounting | Surface Mount |
Number of Elements | 3 |
Number of Channels | 3 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 3 |
Number of Output Enables per Chip | 0 |
Number of Outputs | 3 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.65(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 8 |
Polarity | Non-Inverting |
Propagation Delay Time | 13.1(ns) |
Quiescent Current | 4(uA) |
Rad Hardened | No |
Technology | CMOS |
Tolerant I/Os | 5 |
Техническая документация
Datasheet 74LVC3G17DC,125
pdf, 274 КБ