BZV49-C3V6
270 руб.
от 2 шт. —
180 руб.
от 10 шт. —
134 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Электроэлемент
Zener Diode Single Dual Anode 3.6V 5% 90Ohm 1000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
Технические параметры
Brand | Nexperia |
Configuration | Dual Anode Single Cathode |
Factory Pack Quantity | 1000 |
Height | 1.5 mm |
Ir - Reverse Current | 5 uA |
Length | 4.5 mm |
Manufacturer | Nexperia |
Maximum Operating Temperature | +150 C |
Mounting Style | SMD/SMT |
Package / Case | SOT-89 |
Packaging | Reel |
Part # Aliases | BZV49-C3V6 T/R |
Pd - Power Dissipation | 1 W |
Product | Zener Diode |
Product Category | Zener Diodes |
RoHS | Details |
Test Current | 5 mA |
Type | Voltage Regulator |
Vf - Forward Voltage | 1 V at 50 mA |
Voltage Temperature Coefficient | -2.4 mV/K |
Voltage Tolerance | 5% |
Vz - Zener Voltage | 3.6 V |
Width | 2.5 mm |
Zener Current | 5 uA |
Zz - Zener Impedance | 90 Ohms |