AT90PWM3-16MQ
960 руб.
от 2 шт. —
840 руб.
от 5 шт. —
759 руб.
от 10 шт. —
721.25 руб.
Добавить в корзину 1 шт.
на сумму 960 руб.
Описание
Электроэлемент
Avr 8Kflash 3Psc Ballast 16Mhz Qfn32 T&r 32 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip AT90PWM3-16MQ
Технические параметры
# I/Os (Max) | 27 |
ADC Resolution | 10 |
Clock Freq | 16(MHz) |
Cpu Family | AT90 |
DAC Resolution | 10 |
Device Core | AVR |
Device Core Size | 8(b) |
Frequency | 16(MHz) |
Instruction Set Architecture | RISC |
Interface Type | SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 2 |
On-Chip ADC | 11 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Tape and Reel |
Pin Count | 32 |
Program Memory Size | 8KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 512B(kB) |
Вес, г | 3 |
Техническая документация
Документация
pdf, 6032 КБ