DS2740U+

DS2740U+
Изображения служат только для ознакомления,
см. техническую документацию
1 150 руб.
от 2 шт.1 020 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Номенклатурный номер: 8002982714
Бренд: Analog Devices

Описание

Электроэлемент
COULOMB COUNTER, 15BIT, UMAX-8; Battery Type:-; IC Interface Type:Serial; No. of Batteries:1; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Battery IC Case Style:µMAX; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Family PMIC-Current Regulation/Management
Function Current Gauge(15 Bit)
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)
Packaging Tube
Product Training Modules 1-Wire CommunicationsLead(SnPb)Finish for COTSObsolescence Mitigation Program
Standard Package 50
Supplier Device Package 8-uMAX
Voltage - Input 2.7 V ~ 5.5 V
IC Type Battery Fuel Gauge IC
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Package Type μMax
Pin Count 8
Typical Operating Supply Voltage 2.7 to 5.5 V
Width 3.1mm

Техническая документация

Datasheet
pdf, 304 КБ