74HCT366D
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
139 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
Now Nexperia 74HCT366D - Bus Driver, HCT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16
Технические параметры
Bus Hold | NO |
High Level Output Current | -6(mA) |
Input Signal Type | Single-Ended |
Logic Family | HCT |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 6(mA) |
Maximum Propagation Delay Time @ Maximum CL | 24@4.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 6 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 6 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 6 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | SO |
Packaging | Bulk |
Pin Count | 16 |
Polarity | Inverting |
Propagation Delay Time | 53(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 0.3 |
Техническая документация
Документация
pdf, 780 КБ