74HCT4051PW
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
87 руб.
от 10 шт. —
66 руб.
от 96 шт. —
46.75 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
ANALOGUE MUX/DEMUX, SINGLE, 8:1, TSSOP16; Multiplexer Configuration:8:1; No. of Circuits:1Circuits; On State Resistance Max:180ohm; Supply Voltage Range:4.5V to 5.5V; Analogue Multiplexer Case:TSSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Bandwidth | 180 MHz |
Brand | Nexperia |
Configuration | 1x8 |
Factory Pack Quantity | 2500 |
Height | 0.95 mm |
Length | 5.1 mm |
Manufacturer | Nexperia |
Maximum Dual Supply Voltage | +/-5 V |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 Channel |
Off Isolation - Typ | -50 dB |
Off Time - Max | 45 ns |
On Resistance - Max | 180 Ohms |
On Time - Max | 55 ns |
Operating Supply Voltage | 5 V |
Package / Case | TSSOP-16 |
Packaging | Reel |
Part # Aliases | 74HCT4051PW-T |
Pd - Power Dissipation | 500 mW(1/2 W) |
Product | Multiplexers/Demultiplexers |
Product Category | Multiplexer Switch ICs |
Propagation Delay Time | 5 ns |
RoHS | Details |
Supply Current - Max | 0.008 mA |
Supply Type | Single Supply, Dual Supply |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Unit Weight | 0.006102 oz |
Width | 4.5 mm |
Вес, г | 0.2388 |
Техническая документация
Документация
pdf, 394 КБ