74LVC573AD
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
91 руб.
от 38 шт. —
74.22 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
LATCH, D TYPE TRANSP, 3-STATE, SOIC-20; Logic Family / Base Number:74LVC573; Latch Type:D Type Transparent; IC Output Type:Tri State Non Inverted; Propagation Delay:-; Output Current:50mA; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; No. of Bits:8bit; Logic IC Family:74LVC; Logic IC Base Number:74573; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Circuit | 8 |
Current - Output High, Low | 24mA, 24mA |
Delay Time - Propagation | 1.5ns |
Family | Logic-Latches |
Independent Circuits | 1 |
Logic Type | D-Type Transparent Latch |
Manufacturer | NXP-Semiconductors |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 125°C |
Output Type | Tri-State |
Package / Case | 20-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Series | 74LVC |
Standard Package | 38 |
Supplier Device Package | 20-SO |
Voltage - Supply | 1.2 V ~ 3.6 V |
Вес, г | 0.9737 |
Техническая документация
Документация
pdf, 273 КБ