AD8220WARMZ

AD8220WARMZ
Изображения служат только для ознакомления,
см. техническую документацию
3 930 руб.
от 2 шт.3 740 руб.
от 5 шт.3 580 руб.
Добавить в корзину 1 шт. на сумму 3 930 руб.
Посмотреть аналоги7
Номенклатурный номер: 8002983853
Бренд: Analog Devices

Описание

Электроэлемент
JFET Input Instrumentation Amplifier with Rail-to-Rail Output in MSOP Package

Технические параметры

3 dB Bandwidth 1.5 MHz
Amplifier Type Instrumentation Amplifier
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 92 dB
Dual Supply Voltage 2.25 V to 18 V
Factory Pack Quantity 50
Gain V/V 1 V/V to 1000 V/V
Height 0.85 mm
Ib - Input Bias Current 25 pA
Length 3 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 750 uA
Operating Supply Voltage 4.5 V to 36 V
Package / Case MSOP-8
Packaging Tube
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
RoHS Details
Series AD8220
SR - Slew Rate 2 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 4.5 V
Vcm - Common Mode Voltage 4.5 V to 36 V
Voltage Gain dB 60 dB
Vos - Input Offset Voltage 300 uV
Width 3 mm
3 dB Bandwidth: 1.5 MHz
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 92 dB
Dual Supply Voltage: 2.25 V to 18 V
Factory Pack Quantity: Factory Pack Quantity: 50
Gain V/V: 1 V/V to 1000 V/V
Ib - Input Bias Current: 25 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 750 uA
Operating Supply Voltage: 4.5 V to 36 V
Package / Case: MSOP-8
Packaging: Tube
Product Category: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Product: Instrumentation Amplifiers
Qualification: AEC-Q100
Series: AD8220
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Vcm - Common Mode Voltage: 4.5 V to 36 V
Voltage Gain dB: 60 dB
Vos - Input Offset Voltage: 300 uV
Вес, г 2.58

Техническая документация

Datasheet
pdf, 775 КБ
Datasheet AD8220BRMZ
pdf, 775 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем