MCP4728A1T-E/UN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 230 руб.
от 2 шт. —
1 100 руб.
от 5 шт. —
1 010 руб.
от 8 шт. —
968.75 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
Электроэлемент
DAC, 12BIT, -40 TO 125DEG C; Resolution (Bits):12bit; Sampling Rate:-; Data Interface:I2C; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:MSOP; No. of Pins:10Pins; Input Channel Type:Serial; Operating Temperatur
Технические параметры
Architecture | String DAC |
Base Part Number | MCP4728 |
Data Interface | IВІC |
Differential Output | No |
INL/DNL (LSB) | В±2, В±0.2 |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of D/A Converters | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Voltage-Buffered |
Package / Case | 10-TFSOP, 10-MSOP(0.118", 3.00mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Reference Type | Internal, Supply |
Series | - |
Settling Time | 6Вµs(Typ) |
Supplier Device Package | 10-MSOP |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Automotive | Yes |
Converter Type | General Purpose |
Digital Interface Type | Serial(2-Wire, I2C) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±3%FSR |
Integral Nonlinearity Error | ±13LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 125 |
Maximum Settling Time (us) | 6(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 4 |
Number of Outputs per Chip | 4 |
Output Polarity | Unipolar |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single |
PPAP | Yes |
Resolution | 12bit |
Supplier Package | MSOP |
Voltage Reference | Internal|Supply |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Microchip Technology |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Current: | 800 uA |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-10 |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Series: | MCP4728 |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |