74HCT153D
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
70 руб.
от 10 шт. —
50 руб.
от 19 шт. —
40.45 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
IC, LOGIC, 74HCT, MULTIPLEXER, SO16; Logic Family / Base Number:74HCT153; Logic Type:Multiplexer; No. of Outputs:2Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74153; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Logic Function Number:74153; Logic IC Base Number:74153; Logic IC Function:Dual 4-Input Multiplexer; Operating Temperature Range:-40°C to +125°C; Output Current Max:4mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Circuit | 2x4 |
Current - Output High, Low | 4mA, 4mA |
Family | Logic-Signal Switches, Multiplexers, Decoders |
Independent Circuits | 1 |
Manufacturer | NXP Semiconductors |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Series | 74HCT |
Standard Package | 50 |
Supplier Device Package | 16-SO |
Type | Multiplexer |
Voltage - Supply | 4.5 V ~ 5.5 V |
Voltage Supply Source | Single Supply |
Техническая документация
Datasheet
pdf, 243 КБ