74HCT367D
250 руб.
от 2 шт. —
210 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Электроэлемент
BUFFER/LINE DRIV, NON-INVERTING, SOIC-16; Logic Family / Base Number:74HCT367; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74367; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Bus Hold | NO |
High Level Output Current | -6(mA) |
Input Signal Type | Single-Ended |
Logic Family | HCT |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 6(mA) |
Maximum Propagation Delay Time @ Maximum CL | 25@4.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 6 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 6 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 6 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | SO |
Packaging | Tape and Reel |
Pin Count | 16 |
Polarity | Non-Inverting |
Propagation Delay Time | 53(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Техническая документация
Документация
pdf, 774 КБ