74LVC244APW
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
78 руб.
от 10 шт. —
59 руб.
от 71 шт. —
47.38 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
BUFFER/LINE DRIV, NON-INVERTING, TSSOP20; Logic Family / Base Number:74LVC244; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic IC Family:74LVC; Logic IC Base Number:74244; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Current - Output High, Low | 24mA, 24mA |
Family | Logic-Buffers, Drivers, Receivers, Transceivers |
Logic Type | Buffer, Non-Inverting |
Manufacturer | NXP Semiconductors |
Mounting Type | Surface Mount |
Number of Bits per Element | 4 |
Number of Elements | 2 |
Operating Temperature | -40°C ~ 125°C(TA) |
Output Type | Push-Pull |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Series | 74LVC |
Standard Package | 75 |
Supplier Device Package | 20-TSSOP |
Voltage - Supply | 1.2 V ~ 3.6 V |
Техническая документация
Документация
pdf, 264 КБ