SA612AD/01
1 170 руб.
Добавить в корзину 1 шт.
на сумму 1 170 руб.
Описание
Электроэлемент
IC, MIXER/OSC DOUBLE-BALANCED, 8SOIC; Frequency Min:-; Frequency Max:-; Supply Voltage Min:4.5V; Supply Voltage Max:8V; RF IC Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; RF Type:Balanced; Supply Voltage Range:4.5V to 8V
Технические параметры
Category | RF and RFID |
Current - Supply | 3mA |
Family | RF Mixers |
Frequency | 500MHz |
Gain | 17dB |
Noise Figure | 5dB |
Number of Mixers | 1 |
Other Names | 568-5045-2 |
Package / Case | 8-SOIC(3.9mm Width) |
Packaging | Tape & Reel(TR) |
RF Type | Cellular, HF, VFF |
Secondary Attributes | Up Converter |
Series | SA612 |
Standard Package | 2.5 |
Voltage - Supply | 4.5 V ~ 8 V |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 1470 КБ