MCP6002-E/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 2 шт. —
280 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
Электроэлемент
IC, OP AMP, DUAL, 1.8V, 1MHZ, 8MSOP; No. of Amplifiers:2 Amplifier; Bandwidth:1MHz; Slew Rate:0.6V/Вµs; Supply Voltage Range:1.8V to 6V; Amplifier Case Style:MSOP; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Opera
Технические параметры
Common Mode Rejection Ratio | 60(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current | 0.001(nA) |
Input Offset Voltage | 4.5(mV) |
Maximum Input Offset Current | 0.000001(TYP)@5.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 86(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 6(V) |
Single Supply Voltage (Min) | 1.8(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Slew Rate | 0.6(V/us) |
Technology | CMOS |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 1 |
Voltage Gain in dB | 112(dB) |
Amplifier Type: | Low Power Amplifier |
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 60 dB |
en - Input Voltage Noise Density: | 28 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 1 pA |
In - Input Noise Current Density: | 0.0006 pA/sqrt Hz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 100 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Output Current per Channel: | 23 mA |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 86 dB |
Qualification: | AEC-Q100 |
Series: | MCP6002 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 600 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Technology: | CMOS |
Type: | 1 MHz, Low Power Op Amp |
Voltage Gain dB: | 112 dB |
Vos - Input Offset Voltage: | 4.5 mV |
Amplifier Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Power Supply Type | Single |
Rail to Rail | Rail to Rail Input/Output |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 28nV/√Hz |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Slew Rate | 0.6V/µs |
Typical Voltage Gain | 112 dB |
Width | 3mm |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 909 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1091 КБ
Datasheet
pdf, 1025 КБ
Datasheet MCP6001/1R/1U/2/4
pdf, 775 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем