PIC16F876A-I/ML
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 200 руб.
от 2 шт. —
3 000 руб.
от 5 шт. —
2 860 руб.
от 6 шт. —
2 773.75 руб.
Добавить в корзину 1 шт.
на сумму 3 200 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, QFN-28, Controller Family/Series:PIC16F8xxx, CPU Speed:20MHz, Program Memory Size:14KB, RAM Memory Size:368Byte, No. of Pins:28Pins, MCU Case Style:QFN, No. of I/O's:22I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 22 |
ADC Resolution | 10 |
Clock Freq | 20(MHz) |
Cpu Family | PIC16 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 5 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 28 |
Power Dissipation (Max) | 1000(mW) |
Program Memory Size | 14KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 368B(kB) |
ADCs | 5x10 bit |
Data Bus Width | 8bit |
Family Name | PIC16F |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Pulse Width Modulation | 2(10 bit)(CCP) |
RAM Size | 368 B |
Typical Operating Supply Voltage | 4 → 5.5 V |
USB Channels | 0 |
Width | 6mm |