ICL7109CPL+

ICL7109CPL+
Изображения служат только для ознакомления,
см. техническую документацию
15 870 руб.
от 2 шт.15 120 руб.
Добавить в корзину 1 шт. на сумму 15 870 руб.
Номенклатурный номер: 8002984641
Бренд: Analog Devices

Описание

Электроэлемент
IC, 12BIT ADC, 7109, DIP40; Resolution (Bits):12bit; Sampling Rate:30SPS; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Type:Dual (+/-); Supply Voltage Min:-5V; Supply Voltage Max:5V; ADC / DAC Case Style:DIP; No. of Pins:40Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (15-Jan-2018); A/D / D/A Features:CMOS, Internal Reference, Microprocessor Compatible, Parallel O/P; Base Number:7109; Conversion Time:3333µs; IC Case Style:DIP; IC Temperature Range:Commercial; Linearity Error:2%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; Logic Function Number:7109; No. of Bits:12bit; No. of Channels:1Channels; Operating Temperature Range:0°C to +70°C; Power Dissipation Ptot Max:22.5mW; Supply Current:700µA; Termination Type:Through Hole

Технические параметры

Category Integrated Circuits(ICs)
Data Interface Parallel
Family Data Acquisition-Analog to Digital Converters(ADC)
Mounting Type Through Hole
Number of Bits 12
Number of Converters 1
Number of Inputs and Type 1 Differential, Unipolar
Operating Temperature 0°C ~ 70°C
Package / Case 40-DIP(0.600", 15.24mm)
Packaging Tube
Power Dissipation (Max) 500mW
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Sampling Rate (Per Second) 30
Standard Package 10
Supplier Device Package 40-PDIP
Voltage Supply Source Dual ±
Architecture Dual Slope
Digital Interface Type Parallel
Input Signal Type Single Ended
Input Type Voltage
Integral Nonlinearity Error ±1LSB
Maximum Operating Temperature 70 °C
Minimum Operating Temperature 0 °C
Number of ADCs 1
Package Type PDIP
Pin Count 40
Power Supply Type Dual
Resolution 12-bit
Sampling Rate 0.03ksps
Вес, г 10.89

Техническая документация

Datasheet
pdf, 7931 КБ
MAX3160-MAX3162 Datasheet
pdf, 464 КБ
Документация
pdf, 856 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем