MAX1038AEEE+
4 280 руб.
от 2 шт. —
4 070 руб.
от 5 шт. —
3 910 руб.
от 10 шт. —
3 717.06 руб.
Добавить в корзину 1 шт.
на сумму 4 280 руб.
Описание
Электроэлемент
ADC, 12-CH, SAR, 8BIT, 188KSPS, QSOP-16; Resolution (Bits):8bit; Sampling Rate:188kSPS; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:I2C; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; ADC / DAC Case Style:QSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Dual 8-Bit SAR ADCs; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | I²C, Serial |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of Converters | 1 |
Number of Inputs and Type | 12 Single-Ended, Unipolar; 12 Single-Ended, Bipolar; 6 Pseudo-Differential, Unipolar; 6 Pseudo-Differential, Bipolar |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Packaging | Tube |
Power Dissipation (Max) | 1.75mW |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sampling Rate (Per Second) | 188k |
Standard Package | 100 |
Supplier Device Package | 16-QSOP |
Voltage Supply Source | Single Supply |
Техническая документация
Datasheet
pdf, 742 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем