MAX704ESA+

MAX704ESA+
Изображения служат только для ознакомления,
см. техническую документацию
2 850 руб.
от 2 шт.2 670 руб.
от 5 шт.2 540 руб.
от 10 шт.2 446.25 руб.
Добавить в корзину 1 шт. на сумму 2 850 руб.
Номенклатурный номер: 8002984675
Бренд: Analog Devices

Описание

Электроэлемент
Supervisory Circuits Low-Cost Microprocessor Supervisory Circuits with Battery Backup

Технические параметры

Category Integrated Circuits(ICs)
Family PMIC-Supervisors
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -40°C ~ 85°C
Output Push-Pull, Totem Pole
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Reset Active Low
Reset Timeout 140 ms Minimum
Standard Package 100
Supplier Device Package 8-SOIC
Type Battery Backup Circuit
Voltage - Threshold 4.4V
Battery Backup Switching: Backup
Brand: Analog Devices/Maxim Integrated
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: 100
Manual Reset: Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 500 uA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 4.5 V
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX704
Pd - Power Dissipation: 471 mW
Power Fail Detection: Yes
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 0 V
Threshold Voltage: 4.4 V
Type: Voltage Supervisory
Undervoltage Threshold: 4.25 V
Watchdog Timers: No Watchdog
Вес, г 0.1962

Техническая документация

Datasheet
pdf, 695 КБ
Datasheet
pdf, 852 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем