MAX9031AUK+
390 руб.
от 2 шт. —
300 руб.
от 5 шт. —
242 руб.
от 10 шт. —
216.72 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
COMPARATOR, SINGLE, 188NS, SOT-23; Comparator Type:Low Power; No. of Comparators:1 Comparator; Response Time:188ns; Supply Voltage Range:2.5V to 5.5V, В± 1.25V to В± 2.75V; Comparator Case Style:SOT-23; No. of Pins:5Pins;
Технические параметры
Category | Integrated Circuits(ICs) |
CMRR, PSRR (Typ) | 100dB CMRR, 100dB PSRR |
Current - Input Bias (Max) | 0.008µA @ 5V |
Current - Quiescent (Max) | 55µA |
Family | Linear-Comparators |
Hysteresis | 4mV |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Operating Temperature | -40°C ~ 125°C |
Output Type | CMOS, Rail-to-Rail, TTL |
Package / Case | SC-74A, SOT-753 |
Packaging | Tape & Reel(TR) |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Propagation Delay (Max) | 228ns |
Standard Package | 2.5 |
Type | General Purpose |
Voltage - Input Offset (Max) | 1mV @ 5V |
Voltage - Supply, Single/Dual (±) | 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V |
Техническая документация
Datasheet
pdf, 1594 КБ