MIC37100-3.3WS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 2 шт. —
440 руб.
от 5 шт. —
366 руб.
от 7 шт. —
345.24 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Описание
Электроэлемент
LDO, FIXED, 3.3V, 1A, SOT-223-3, Output Type:Fixed, Input Voltage Min:2.25V, Input Voltage Max:6V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, No. of Pins:3Pins, RoHS Compliant: Yes
Технические параметры
Accuracy - (%) | ??1 |
Automotive | No |
Junction to Case | 15??C/W |
Line Regulation | 0.1% |
Load Regulation | 1% |
Maximum Dropout Voltage @ Current - (V) | 0.2@100mAI0.35@500mAI0.4@750mAI0.5@1A |
Maximum Input Voltage - (V) | 6 |
Maximum Output Current - (A) | 1(Min) |
Maximum Quiescent Current - (mA) | 25 |
Military | No |
Minimum Input Voltage - (V) | 2.25 |
Operating Temperature - (??C) | -40~125 |
Output Type | Fixed |
Output Voltage - (V) | 3.3 |
Packaging | Tape and Reel |
Pin Count | 4 |
Special Features | Thermal ProtectionICurrent LimitIReverse Current ProtectionIShutdown |
Supplier Package | SOT-223 |
Typical Dropout Voltage @ Current - (V) | 0.125@100mAI0.21@500mAI0.25@750mAI0.28@1A |
Typical Quiescent Current - (mA) | 0.65 |
Brand: | Microchip Technology |
Dropout Voltage - Max: | 500 mV |
Dropout Voltage: | 280 mV |
Factory Pack Quantity: Factory Pack Quantity: | 78 |
Ib - Input Bias Current: | 40 nA |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 2.25 V |
Line Regulation: | 0.06% |
Load Regulation: | 0.2% |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | SOT-223-3 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 11 mA |
Reference Voltage: | 1.24 V |
Series: | MIC37100 |
Subcategory: | PMIC-Power Management ICs |
Tolerance: | 1% |
Accuracy | ±2% |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1A |
Minimum Input Voltage | 2.25 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Package Type | SOT-223 |
Regulator Type | Low Dropout Voltage |
Width | 3.5mm |
Вес, г | 0.454 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем