MIC5247-1.8YM5
440 руб.
от 2 шт. —
350 руб.
от 5 шт. —
285 руб.
от 10 шт. —
260.82 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Описание
Электроэлемент
V REG, 2.7-6V, 0.15A, 1.8V, 2%, 5SOT23; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:2.7V; Input Voltage Max:6V; Product Range:-; Output Current:150m
Технические параметры
Base Part Number | MIC5247 |
Control Features | Enable |
Current - Output | 150mA |
Current - Quiescent (Iq) | 150ВµA |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Output Type | Fixed |
Package / Case | SC-74A, SOT-753 |
Packaging | Digi-ReelВ® |
Part Status | Active |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout(UVLO) |
PSRR | 50dB(1kHz) |
Series | - |
Supplier Device Package | SOT-23-5 |
Voltage - Input (Max) | 6V |
Voltage - Output (Max) | - |
Voltage - Output (Min/Fixed) | 1.8V |
Voltage Dropout (Max) | 0.15V @ 150mA |