MIC5332-G4YMT
600 руб.
от 2 шт. —
500 руб.
от 5 шт. —
431 руб.
от 10 шт. —
401.25 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Электроэлемент
LDO Voltage Regulators Dual 300mA micropower ULDO, with POR
Технические параметры
Base Part Number | MIC5332 |
Control Features | Enable, Power On Reset |
Current - Output | 300mA, 300mA |
Current - Quiescent (Iq) | 50ВµA |
Current - Supply (Max) | 75ВµA |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of Regulators | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Output Type | Fixed |
Package / Case | 8-VFDFN Exposed Pad, 8-MLFВ® |
Packaging | Digi-ReelВ® |
Part Status | Active |
Protection Features | Over Current, Over Temperature |
PSRR | 65dB ~ 45dB(1kHz ~ 20kHz) |
Supplier Device Package | 8-MLFВ®(2x2) |
Voltage - Input (Max) | 5.5V |
Voltage - Output (Min/Fixed) | 1.2V, 1.8V |
Voltage Dropout (Max) | 0.24V @ 300mA, 0.24V @ 300mA |