SY89295UMG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 560 руб.
Добавить в корзину 1 шт.
на сумму 6 560 руб.
Описание
Электроэлемент
DELAY LINE IC, 14.8NS, -40 TO 85DEG C; Total Delay Time:14.8ns; Delay Time per Tap:10ps; No. of Taps:-; Supply Voltage Min:2.375V; Supply Voltage Max:3.6V; Digital IC Case:MLF; No. of Pins:32Pins; Operating Temperature M
Технические параметры
Absolute Increment | 0.01(ns) |
Delay to First Tap | 3.2(ns) |
Maximum Delay Time | 14.8(ns) |
Mounting | Surface Mount |
Number of Independent Delay Inputs | 1 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.375(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 32 |
Product Depth (mm) | 5(mm) |
Product Height (mm) | 0.85(mm) |
Product Length (mm) | 5(mm) |
Rad Hardened | No |
Input Signal Type | CMOS, LVPECL, LVTTL |
Logic Function | Delay Line |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Output Logic Level | LVPECL |
Вес, г | 0.001 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet SY89295UMG
pdf, 631 КБ