MC908GP32CFBE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 750 руб.
от 2 шт. —
8 410 руб.
от 3 шт. —
8 150 руб.
Добавить в корзину 1 шт.
на сумму 8 750 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, HC08, 8MHZ, QFP-44, Controller Family/Series:HC08G, CPU Speed:8MHz, Program Memory Size:32KB, RAM Memory Size:256Byte, No. of Pins:44Pins, MCU Case Style:QFP, No. of I/O's:33I/O's, Supply Voltage Min:2.7V , RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 33 |
ADC Resolution | 8 |
Clock Freq | 8(MHz) |
Cpu Family | HC08 |
Device Core | HC08 |
Device Core Size | 8(b) |
Frequency | 8(MHz) |
Instruction Set Architecture | CISC |
Interface Type | SCI/SPI |
Maximum Expanded Memory Size | 64KB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 2 |
On-Chip ADC | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | INDUSTRIALC |
Package Type | PQFP |
Packaging | Tray |
Pin Count | 44 |
Program Memory Size | 32KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 512B(kB) |
ADC Resolution: | 8 bit |
Brand: | NXP Semiconductors |
Core: | HC08 |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Factory Pack Quantity: Factory Pack Quantity: | 480 |
Interface Type: | SCI, SPI |
Manufacturer: | NXP |
Maximum Clock Frequency: | 8 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 33 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | QFP-44 |
Packaging: | Tray |
Part # Aliases: | 935319054557 |
Processor Series: | M68HC08 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 1.8 |
Техническая документация
Datasheet
pdf, 2031 КБ
Datasheet MC908GP32CFBER
pdf, 3569 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем