MCHC908QY1CDWE

1 120 руб.
от 2 шт.990 руб.
от 5 шт.897 руб.
от 10 шт.853.75 руб.
Добавить в корзину 1 шт. на сумму 1 120 руб.
Номенклатурный номер: 8002984828
Бренд: NXP Semiconductor

Описание

Электроэлемент
MCU 8-Bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin SOIC W Rail - Bulk (Alt: MCHC908QY1CDWE)

Технические параметры

Automotive No
CAN 0
Core Architecture HC08
Data Bus Width - (bit) 8
Ethernet 0
I2C 0
I2S 0
Maximum Clock Rate - (MHz) 8
Maximum CPU Frequency - (MHz) 8
Maximum Operating Supply Voltage - (V) 5.5
Military No
Minimum Operating Supply Voltage - (V) 2.7
No. of Timers 1
Number of I/Os 13
Operating Temperature - (??C) -40~85
Packaging Tube
Pin Count 16
Program Memory Size 1.5KB
Program Memory Type Flash
Programmability Yes
PWM 1
RAM Size 128B
SPI 0
Standard Package Name SOP
Supplier Package SOIC W
UART 0
USART 0
USB 0
Watchdog 1
Вес, г 8.4