LT1783IS5
1 480 руб.
от 2 шт. —
1 360 руб.
Добавить в корзину 1 шт.
на сумму 1 480 руб.
Описание
Электроэлемент
; Amplifier Case Style:Tsot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LT1783IS5#TRMPBF
Технические параметры
Common Mode Rejection Ratio | 68(dB) |
Dual Supply Voltage (Max) | ±9(V) |
Dual Supply Voltage (Min) | ±1.25(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Offset Voltage | 0.8(mV) |
Maximum Input Offset Current | 7@5V@-40C TO 85C |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | TSOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 90(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 12(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 18(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15(V) |
Slew Rate | 0.42(V/us) |
Supply Current | 0.3@5V(mA) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 1.25 |
Voltage Gain in dB | 123.52(dB) |
Техническая документация
Datasheet
pdf, 178 КБ