LT3463AEDD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 230 руб.
от 2 шт. —
2 060 руб.
от 5 шт. —
1 950 руб.
Добавить в корзину 1 шт.
на сумму 2 230 руб.
Описание
Электроэлемент
Conv DC-DC 2.4V to 15V Non-Inv/Inv/Step Up/Step Down Dual-Out 1.25V to 40V/-40V Micropower 10-Pin DFN EP Tube
Технические параметры
Input Voltage | 15(V) |
Input Voltage (Min) | 2.4(V) |
Line Regulation | 0.1%/V |
Mounting | Surface Mount |
Number of Outputs | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | Adjustable |
Output Voltage | 1.25 to 40/-40(V) |
Package Type | DFN EP |
Packaging | Rail/Tube |
Pin Count | 10 |
Rad Hardened | No |
Switching Regulator | Yes |
Brand: | Analog Devices |
Factory Pack Quantity: | 121 |
Input Voltage, Max: | 15 V |
Input Voltage, Min: | 2.2 V |
Input Voltage: | 2.4 V to 15 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 40 uA |
Output Current: | 150 mA |
Output Voltage: | 40 V |
Package / Case: | DFN-10 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 40 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2.4 V |
Switching Frequency: | Adjustable |
Topology: | Inverting |
Type: | DC/DC Converter |
Вес, г | 0.047 |