LTC2422IMS
3 460 руб.
от 2 шт. —
3 250 руб.
Добавить в корзину 1 шт.
на сумму 3 460 руб.
Описание
Электроэлемент
2-Channel Single ADC Delta-Sigma 7.5sps 20-bit Serial Automotive 10-Pin MSOP Tube
Технические параметры
Architecture | Delta-Sigma |
Differential Input | Yes |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | 10PPM OF VREF |
Input Polarity | Unipolar |
Input Type | Voltage |
Integral Nonlinearity Error | 20ppm of Vref(LSB) |
Mounting | Surface Mount |
No Missing Codes | 20 |
Number of Elements | 1 |
Number of Input Channels | 2 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 10 |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | 6.188V |
Reference Voltage | EXTERNAL(V) |
Resolution | 20Bit |
Sample and Hold | NO |
Sample Rate | 7.5SPS(KSPS) |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3.3/5(V) |
Single-Ended Input | YES |
Техническая документация
Datasheet
pdf, 372 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем