LTC4002EDD-4.2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 030 руб.
Добавить в корзину 1 шт.
на сумму 2 030 руб.
Описание
Электроэлемент
BATTERY CHARGE CONTROLLER, CURRENT-MODE, 550KHZ SWITCHING FREQ-MAX, PDSO10
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 22 |
Maximum Supply Current - (mA) | 5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.7 |
Operating Temperature - (??C) | -40~85 |
Output Voltage - (V) | 4.2 |
Packaging | Tube |
Pin Count | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Battery Type: | Li-Ion |
Brand: | Analog Devices |
Development Kit: | DC551A-A, DC551A-B |
Factory Pack Quantity: Factory Pack Quantity: | 121 |
Manufacturer: | Analog Devices Inc. |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 4.7 V to 22 V |
Output Current: | 1 mA |
Output Voltage: | 4.2 V |
Package/Case: | DFN-10 |
Packaging: | Tube |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | LTC4002 |
Subcategory: | PMIC-Power Management ICs |