BAS16SL

130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.70 руб.
от 10 шт.50 руб.
от 100 шт.31.63 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Номенклатурный номер: 8002985006

Описание

Электроэлемент
Diode Small Signal Switching 85V 0.15A 2-Pin SOD-923 T/R - Tape and Reel (Alt: BAS16SL)

Технические параметры

Configuration Single
Lead Finish Matte Tin
Max Processing Temp 260
Mounting Surface Mount
MSL Level 1
Operating Temperature -55 to 150 °C
Peak Average Forward Current 0.15 A
Peak Forward Voltage 1.25 V
Peak Non-Repetitive Surge Current 0.5 A
Peak Reverse Current 0.2@75V uA
Peak Reverse Recovery Time 8 ns
Peak Reverse Repetitive Voltage 85 V
Pin Count 2
Product Dimensions 0.85x0.65x0.38 mm
Supplier Package SOD-923
Type Small Signal Switching Diode