FAN3224TM
710 руб.
от 2 шт. —
600 руб.
от 5 шт. —
531 руб.
от 10 шт. —
502.50 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Электроэлемент
FAN3224T - Full Bridge Based Peripheral Driver, PDSO8
Технические параметры
Base Part Number | FAN3224 |
Channel Type | Independent |
Current - Peak Output (Source, Sink) | 5A, 5A |
Driven Configuration | Low-Side |
Gate Type | N-Channel MOSFET |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2V |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Active |
Rise / Fall Time (Typ) | 12ns, 9ns |
Series | - |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 4.5V ~ 18V |