KSC5027O
150 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Описание
Электроэлемент
TRANSISTOR, NPN, 800V, 3A, TO-220-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:800V; Transition Frequency ft:15MHz; Power Dissipation Pd:50W; DC Collector Current:3A; DC Current Gain hFE:20hFE; Transist
Технические параметры
Current - Collector (Ic) (Max) | 3A |
Current - Collector Cutoff (Max) | 10ВµA(ICBO) |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 200mA, 5V |
Frequency - Transition | 15MHz |
Manufacturer | ON Semiconductor |
Mounting Type | Through Hole |
Operating Temperature | 150В°C(TJ) |
Package / Case | TO-220-3 |
Packaging | Tube |
Part Status | Active |
Power - Max | 50W |
Series | - |
Supplier Device Package | TO-220-3 |
Transistor Type | NPN |
Vce Saturation (Max) @ Ib, Ic | 2V @ 300mA, 1.5A |
Voltage - Collector Emitter Breakdown (Max) | 800V |
Вес, г | 2.74 |
Техническая документация
Datasheet KSC5027
pdf, 235 КБ