MM5Z2V4G
100 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
45 руб.
от 10 шт. —
28 руб.
от 100 шт. —
13.11 руб.
Добавить в корзину 2 шт.
на сумму 200 руб.
Описание
Электроэлемент
DIODE, ZENER, 2.4V, 0.5W, FULL REEL; Zener Voltage Vz Typ:2.4V; Power Dissipation Pd:500mW; Diode Case Style:SOD-523; Zener Tolerance ±:-; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:MM5Z2 Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Termination Type:Surface Mount Device; Test Current:5mA
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Factory Pack Quantity | 3000 |
Height | 0.6 mm |
Ir - Reverse Current | 50 uA |
Length | 1.2 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-523 |
Packaging | Reel |
Pd - Power Dissipation | 200 mW |
Product Category | Zener Diodes |
RoHS | Details |
Series | MM5Z2V4 |
Termination Style | SMD/SMT |
Test Current | 5 mA |
Type | Voltage Regulator |
Unit Weight | 0.000342 oz |
Voltage Temperature Coefficient | -1.75 mV/K |
Voltage Tolerance | 8% |
Vz - Zener Voltage | 2.4 V |
Width | 0.8 mm |
Zener Current | 10 mA |
Zz - Zener Impedance | 100 Ohms |
Вес, г | 0.0362 |
Техническая документация
Datasheet
pdf, 55 КБ