MMSZ4689G
92 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
40 руб.
от 10 шт. —
22 руб.
от 100 шт. —
7.15 руб.
Добавить в корзину 2 шт.
на сумму 184 руб.
Описание
Электроэлемент
DIODE, ZENER, 5.1V, 0.5W, REEL; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:500mW; Diode Case Style:SOD-123; Zener Tolerance В±:5%; No. of Pins:2Pins; Operating Temperature Max:150В°C; Product Range:MMSZ4xxxT1G Series; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018); Operating Temperature Min:-55В°C
Технические параметры
Brand | ON Semiconductor |
Configuration | Single |
Diameter | - |
Factory Pack Quantity | 10000 |
Height | 1.17 mm |
Ir - Reverse Current | 10 uA |
Length | 2.69 mm |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-123-2 |
Packaging | Reel |
Pd - Power Dissipation | 500 mW |
Product | Zener Voltage Regulators |
Product Category | Zener Diodes |
RoHS | Details |
Series | MMSZ4689 |
Termination Style | SMD/SMT |
Test Current | 0.05 mA |
Type | Voltage Regulator |
Unit Weight | 0.001058 oz |
Vf - Forward Voltage | 0.9 V at 10 mA |
Voltage Regulation Accuracy | - |
Voltage Temperature Coefficient | - |
Voltage Tolerance | - |
Vz - Zener Voltage | 5.1 V |
Width | 1.6 mm |
Zener Current | 10 uA |
Zz - Zener Impedance | - |
Вес, г | 0.0342 |
Техническая документация
Datasheet
pdf, 189 КБ