NC7SZ125P5
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
57 руб.
от 10 шт. —
40 руб.
от 100 шт. —
24.20 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Посмотреть аналоги16
Описание
Электроэлемент
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R - Bulk (Alt: NC7SZ125P5)
Технические параметры
Bus Hold | No |
Fabrication Technology | CMOS |
Input Signal Type | Single-Ended |
Lead Finish | Matte Tin |
Logic Function | Buffer/Line Driver |
Max Processing Temp | 260 |
Maximum High Level Output Current | -32 mA |
Maximum Low Level Output Current | 32 mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Propagation Delay Time @ Maximum CL | 5.7@3.3VI5@5V ns |
Maximum Quiescent Current | 2 uA |
Minimum Operating Supply Voltage | 1.65 V |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Output Enables per Chip | 1 Low |
Number of Outputs per Chip | 1 |
Operating Temperature | -40 to 85 °C |
Output Type | 3-State |
Polarity | Non-Inverting |
Propagation Delay Test Condition | 50 pF |
Tolerant I/Os | 5 V |
Typical Operating Supply Voltage | 1.8I2.5I3.3I5 V |
Вес, г | 0.05 |