MCP111T-315E/TT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
95 руб.
от 49 шт. —
78.38 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Технические параметры
Battery Backup Switching | No |
Chip Enable Signals | No |
Manual Reset | No |
Monitored Supervisor Voltage | 3.08(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Voltage Supervisors | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 3 |
Power Fail Detection | No |
Programmable | Yes |
Rad Hardened | No |
Reset Threshold Voltage (Max) | 3.126(V) |
Reset Threshold Voltage (Min) | 3.034(V) |
Supply Current | 0.00175(mA) |
Voltage Supervisor Type | Voltage Detector |
Watchdog Timer | No |
Battery Backup Switching: | No Backup |
Brand: | Microchip Technology |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | No Manual Reset |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 1 uA |
Output Current: | 10 mA |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 3.126 V |
Package/Case: | SOT-23-3 |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Qualification: | AEC-Q100 |
Series: | MCP111 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 3.08 V |
Type: | Voltage Detectors |
Undervoltage Threshold: | 3.034 V |
Watchdog Timers: | No Watchdog |
Техническая документация
Datasheet
pdf, 440 КБ