MCP1824T-ADJE/OT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
410 руб.
от 2 шт. —
320 руб.
от 5 шт. —
253 руб.
от 10 шт. —
229.32 руб.
Добавить в корзину 1 шт.
на сумму 410 руб.
Описание
Электроэлемент
IC, LDO, ADJ, 300MA, SOT-23-5, Output Type:Adjustable, Input Voltage Min:2.1V, Input Voltage Max:6V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800mV, Adjustable Output Voltage Max:5V, Output Current:300mA, Dropout , RoHS Compliant: Yes
Технические параметры
Base Part Number | MCP1824 |
Control Features | Enable |
Current - Output | 300mA |
Current - Quiescent (Iq) | 220ВµA |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Output Configuration | Positive |
Output Type | Adjustable |
Package / Case | SC-74A, SOT-753 |
Packaging | Cut Tape(CT) |
Part Status | Active |
Protection Features | Over Temperature, Short Circuit, Under Voltage Lockout(UVLO) |
PSRR | 55dB(100Hz) |
Supplier Device Package | SOT-23-5 |
Voltage - Input (Max) | 6V |
Voltage - Output (Max) | 5V |
Voltage - Output (Min/Fixed) | 0.8V |
Voltage Dropout (Max) | 0.32V @ 300mA |
Accuracy (%) | ±2.5 |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 256°C/W(Typ) |
Junction to Case | 81°C/W(Typ) |
Lead Shape | Gull-wing |
Line Regulation | 0.05%/V(Typ) |
Load Regulation | 0.5%(Typ) |
Maximum Dropout Voltage @ Current (V) | 0.32@300mA |
Maximum Input Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.3(Min) |
Maximum Quiescent Current (mA) | 0.22 |
Minimum Input Voltage (V) | 2.1 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Output Voltage (V) | 0.8 to 5 |
PCB changed | 5 |
Pin Count | 5 |
Polarity | Positive |
PPAP | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Type | LDO |
Accuracy | ±2.5% |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 300mA |
Minimum Input Voltage | 2.1 V |
Minimum Operating Temperature | -40 °C |
Output Voltage | 0.8 → 5 V |
Package Type | SOT-23 |
Quiescent Current | 220µA |
Reference Voltage | 0.41V |
Regulator Type | Low Dropout Voltage |
Width | 1.8mm |
Brand: | Microchip Technology |
Dropout Voltage - Max: | 320 mV at 300 mA |
Dropout Voltage: | 200 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 120 uA |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 2.1 V |
Line Regulation: | 0.05%/V |
Load Regulation: | 0.5% |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 300 mA |
Output Type: | Adjustable |
Output Voltage: | 800 mV to 5 V |
Package / Case: | SOT-23-5 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 220 uA |
Reference Voltage: | 410 mV |
Series: | MCP1824 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 2.5% |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем